MCP6V66T-E/OT Microchip, Linear Amplifier, Op Amp, RRO, 1MHz 1 MHz, 1.8 V, 5-Pin SC-70, SOT-23
- RS Stock No.:
- 203-4737
- Mfr. Part No.:
- MCP6V66T-E/OT
- Manufacturer:
- Microchip
Price Each (On a Reel of 3000)**
€0.64
(exc. VAT)
€0.79
(inc. VAT)
13410 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.64 | €1,920.00 |
**price indicative
Related links
- MCP6V66T-E/OT Microchip Op Amp 1MHz 1 MHz 5-Pin SC-70, SOT-23
- MCP6V67-E/MS Microchip Op Amp 1MHz 1 MHz 8-Pin MSOP
- MCP6421T-E/OT Microchip 90kHz 0.001 MHz 5-Pin SOT-23
- NCV20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCV21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- NCS21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70