Texas Instruments, Operational Amplifier, 1.2 MHz, 14-Pin 30 V TSSOP

Bulk discount available

Subtotal (1 reel of 2000 units)*

€294.00

(exc. VAT)

€362.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000€0.147€294.00
4000 - 8000€0.143€286.00
10000 +€0.14€280.00

*price indicative

RS Stock No.:
208-8571
Mfr. Part No.:
LM324APWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.2MHz

Maximum Supply Voltage

30V

Minimum Supply Voltage

3V

Slew Rate

0.5V/μs

Input Bias Current

-200 nA

Minimum Operating Temperature

0°C

Vos - Input Offset Voltage

5 mV

Maximum Operating Temperature

70°C

Series

LM324A

Standards/Approvals

RoHS

Length

5.1mm

Width

4.5 mm

Height

1.2mm

Automotive Standard

No

Output Current

-10mA

Input Offset Current

75 nA

-

-

Related links