MCP6421T-E/OT Microchip, Op Amp, 90kHz 0.001 MHz, 1.8 V → 5.5 V V, 5-Pin SOT-23
- RS Stock No.:
- 209-7675
- Mfr. Part No.:
- MCP6421T-E/OT
- Manufacturer:
- Microchip
Price Each (In a Pack of 25)**
€0.391
(exc. VAT)
€0.481
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.391 | €9.775 |
**price indicative
Related links
- MCP6421T-E/OT Microchip 90kHz 0.001 MHz 5-Pin SOT-23
- MCP6V66T-E/OT Microchip Op Amp 1MHz 1 MHz 5-Pin SC-70, SOT-23
- NCS20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCV20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCS21871SN2T1G onsemi 270 kHz 1.8 V 5-Pin SOT-23, TSOP
- NCV21871SN2T1G onsemi 270 kHz 1.8 V 5-Pin SOT-23, TSOP
- NCV21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- NCS21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353