NCS4333DR2G onsemi, Zero Drift, Op Amp, RRIO, 350kHz 350 kHz, 1.8 → 5.5 V, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-3391
Mfr. Part No.:
NCS4333DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

350 kHz

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

145 dB

Offset Voltage

30µV

Output Current

11 mA

Maximum Input Voltage

0.3 V

Rail to Rail

Rail to Rail Input/Output

Input Voltage Range

±0.3 V

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

8.75mm

Typical Input Voltage Noise Density

62nV/√Hz

Minimum Input Voltage

-0.3 V

Input Offset Current

800pA

COO (Country of Origin):
PH

NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low Power Operational Amplifier, ON Semiconductor


Low input Offset Voltage: 10 μV Max.
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage


Operational Amplifiers, ON Semiconductor

Related links