onsemi, Operational Amplifier, 350 kHz, 8-Pin 0.3 V MSOP
- RS Stock No.:
- 170-3389
- Mfr. Part No.:
- NCS2325DMR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€2,308.00
(exc. VAT)
€2,840.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.577 | €2,308.00 |
*price indicative
- RS Stock No.:
- 170-3389
- Mfr. Part No.:
- NCS2325DMR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 0.3V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.16V/μs | |
| Vos - Input Offset Voltage | 75 μV | |
| Input Bias Current | 50 pA | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Width | 3.1 mm | |
| Height | 0.95mm | |
| Series | NCS2325 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 35μA | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 0.3V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.16V/μs | ||
Vos - Input Offset Voltage 75 μV | ||
Input Bias Current 50 pA | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Width 3.1 mm | ||
Height 0.95mm | ||
Series NCS2325 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 35μA | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- MY
NCS2325, 50μV Offset, 35μA, Zero-Drift Operational Amplifier, ON Semiconductor
Zero Drift 0.25 μV/°C max. for continuous auto-calibration
Quiescent Current 35 μA max.
Low Noise 1 μVpp
Rail-to-Rail Input and Output
Operational Amplifiers, ON Semiconductor
Related links
- NCS2325DMR2G onsemi 350 kHz, 8-Pin 0.3 V MSOP
- onsemi 350 kHz, 8-Pin 0.3 V SOIC
- NCS2333DR2G onsemi 350 kHz, 8-Pin 0.3 V SOIC
- onsemi 350 kHz, 14-Pin 0.3 V SOIC
- NCS4333DR2G onsemi 350 kHz, 14-Pin 0.3 V SOIC
- Texas Instruments 350 kHz, 8-Pin 5.5 V MSOP
- OPA2333AIDGKT Texas Instruments 350 kHz, 8-Pin 5.5 V MSOP
- onsemi 350 kHz, 8-Pin 5.5 V Micro
