NCV274DR2G onsemi, Op Amp Rail-to-Rail Output, 3MHz, 2.7 → 36 V, 14-Pin SOIC
- RS Stock No.:
- 214-8850
- Mfr. Part No.:
- NCV274DR2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 2500)
€0.301
(exc. VAT)
€0.37
(inc. VAT)
2010 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.301 | €752.50 |
**price indicative
Related links
- NCV274DR2G onsemi 3MHz 14-Pin SOIC
- NCV272DR2G onsemi 3MHz 8-Pin SOIC
- TLV274DR2G onsemi 3MHz 14-Pin SOIC
- TLV274DTBR2G onsemi 3MHz 14-Pin TSSOP
- TLV272DR2G onsemi 3MHz 8-Pin SOIC
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- OPA171AIDRLT Texas Instruments Op Amp 3MHz 1 MHz 5-Pin SOT-553