NCV274DR2G onsemi, Op Amp Rail-to-Rail Output, 3MHz, 2.7 → 36 V, 14-Pin SOIC
- RS Stock No.:
- 214-8852
- Mfr. Part No.:
- NCV274DR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)**
€6.97
(exc. VAT)
€8.57
(inc. VAT)
1890 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.697 | €6.97 |
100 - 240 | €0.601 | €6.01 |
250 - 490 | €0.521 | €5.21 |
500 - 990 | €0.458 | €4.58 |
1000 + | €0.416 | €4.16 |
**price indicative
Related links
- NCV274DR2G onsemi 3MHz 14-Pin SOIC
- NCV272DR2G onsemi 3MHz 8-Pin SOIC
- TLV274DR2G onsemi 3MHz 14-Pin SOIC
- TLV274DTBR2G onsemi 3MHz 14-Pin TSSOP
- TLV272DR2G onsemi 3MHz 8-Pin SOIC
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- OPA171AIDRLT Texas Instruments Op Amp 3MHz 1 MHz 5-Pin SOT-553