- RS Stock No.:
- 214-8928
- Mfr. Part No.:
- TLV274DTBR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 15-10-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.078
(exc. VAT)
€1.326
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €1.078 | €10.78 |
20 - 90 | €0.914 | €9.14 |
100 - 490 | €0.622 | €6.22 |
500 - 990 | €0.588 | €5.88 |
1000 + | €0.463 | €4.63 |
*price indicative |
- RS Stock No.:
- 214-8928
- Mfr. Part No.:
- TLV274DTBR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor TLV27 operational amplifiers provide rail−to−rail output operation. The output can swing within 320 mV to the positive rail and 50 mV to the negative rail. This rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth.
Temperature range from -40°C to +125°C
High input impedance
High input impedance
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 36 V |
Typical Gain Bandwidth Product | 3MHz |