TLV274DTBR2G onsemi, Op Amp, 3MHz, 2.7 → 36 V, 14-Pin TSSOP
- RS Stock No.:
- 214-8927
- Mfr. Part No.:
- TLV274DTBR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)**
€1,232.50
(exc. VAT)
€1,515.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.493 | €1,232.50 |
**price indicative
Related links
- TLV274DTBR2G onsemi 3MHz 14-Pin TSSOP
- TLV274DR2G onsemi 3MHz 14-Pin SOIC
- TLV272DR2G onsemi 3MHz 8-Pin SOIC
- NCV274DR2G onsemi 3MHz 14-Pin SOIC
- NCV272DR2G onsemi 3MHz 8-Pin SOIC
- OPA171AIDRLT Texas Instruments Op Amp 3MHz 1 MHz 5-Pin SOT-553
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP