TLV272DR2G onsemi, Op Amp, 3MHz, 2.7 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 214-8923
- Mfr. Part No.:
- TLV272DR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)**
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.883 | €8.83 |
100 - 240 | €0.761 | €7.61 |
250 - 490 | €0.66 | €6.60 |
500 - 990 | €0.58 | €5.80 |
1000 + | €0.528 | €5.28 |
**price indicative
Related links
- TLV272DR2G onsemi 3MHz 8-Pin SOIC
- NCV272DR2G onsemi 3MHz 8-Pin SOIC
- TLV274DR2G onsemi 3MHz 14-Pin SOIC
- TLV274DTBR2G onsemi 3MHz 14-Pin TSSOP
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- NCV274DR2G onsemi 3MHz 14-Pin SOIC
- OPA2171AIDCUT Texas Instruments Op Amp 3MHz 1 MHz 8-Pin US