NCS21874DR2G onsemi, Operational Amplifier, 350 kHz, 8-Pin 5.5 V Micro

Bulk discount available

Subtotal (1 pack of 10 units)*

€10.72

(exc. VAT)

€13.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90€1.072€10.72
100 - 240€0.924€9.24
250 - 490€0.80€8.00
500 - 990€0.704€7.04
1000 +€0.641€6.41

*price indicative

Packaging Options:
RS Stock No.:
221-6648
Mfr. Part No.:
NCS21874DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

Micro

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

350kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Slew Rate

0.1V/μs

Vos - Input Offset Voltage

45 μV

Minimum Operating Temperature

-40°C

Input Bias Current

400 pA

Maximum Operating Temperature

125°C

Width

3.1 mm

Height

1.1mm

Standards/Approvals

RoHS

Series

NCS21874

Length

3.1mm

Output Current

11mA

Automotive Standard

AEC-Q100

Input Offset Current

800 pA

The ON Semiconductor NCS21874 family of zero−drift op amps feature offset voltage as low as 45 V over the 1.8 V to 5.5 V supply voltage range. The zero−drift architecture reduces the offset drift to as low as 0.4 V/°C and enables high precision measurement over both time and temperature. This family has low power consumption over a wide dynamic range.

Wide supply range 1.8 V to 5.5 V

Wide temperature range −40°C to +125°C

Rail−to−Rail input and output

Related links