NCV20094DR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5 V SOIC

Subtotal (1 pack of 5 units)*

€6.43

(exc. VAT)

€7.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.286€6.43

*price indicative

Packaging Options:
RS Stock No.:
229-6409
Mfr. Part No.:
NCV20094DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

350kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Input Bias Current

1500 pA

Vos - Input Offset Voltage

4 mV

Minimum Operating Temperature

-40°C

Slew Rate

0.15V/μs

Maximum Operating Temperature

125°C

Height

1.75mm

Length

8.75mm

Standards/Approvals

RoHS

Width

4 mm

Series

NCV20094

Automotive Standard

AEC-Q100

Output Current

100mA

Input Offset Current

1100 pA

The ON Semiconductor is quad operational amplifier with 350 kHz of gain bandwidth product and has a slew rate of 0.15 V/s while consuming only 20 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.

Operates at various low voltages

Wide dynamic range

Low power operation

Wide operating temperature

Related links