onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5 V SOIC

Subtotal (1 reel of 2500 units)*

€1,020.00

(exc. VAT)

€1,255.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2500 +€0.408€1,020.00

*price indicative

RS Stock No.:
229-6380
Mfr. Part No.:
NCS20094DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

350kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Input Bias Current

1500 pA

Slew Rate

0.15V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

4 mV

Maximum Operating Temperature

125°C

Series

NCS20094

Length

8.75mm

Width

4 mm

Height

1.75mm

Standards/Approvals

RoHS

Output Current

100mA

Automotive Standard

AEC-Q100

Input Offset Current

1100 pA

The ON Semiconductor is quad operational amplifier with 350 kHz of gain bandwidth product and has a slew rate of 0.15 V/s while consuming only 20 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.

Operates at various low voltages

Wide dynamic range

Low power operation

Wide operating temperature

Related links