OPA348AIDBVR Texas Instruments, Dual Operational, Op Amp, 1MHz, 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 226-4872
- Mfr. Part No.:
- OPA348AIDBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)**
€1,077.00
(exc. VAT)
€1,326.00
(inc. VAT)
Temporarily out of stock - back order for despatch 07-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.359 | €1,077.00 |
**price indicative
Related links
- OPA348AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- OPA348AIDCKR Texas Instruments Op Amp 5.5 V, 5-Pin SC-70
- OPA365AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- LM358AMX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP
- MCP6007-E/SN Microchip Op Amp 5.5 V SOIC
- MCP6007-E/MS Microchip Op Amp 1.8 → 5.5 V, 8-Pin SOIC/MSOP
- LMC6482IMX/NOPB Texas Instruments Op Amp 1MHz 8-Pin SOIC