NCV20094DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5 V TSSOP
- RS Stock No.:
- 229-6412
- Mfr. Part No.:
- NCV20094DTBR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.966 | €9.83 |
| 50 - 95 | €1.694 | €8.47 |
| 100 - 495 | €1.468 | €7.34 |
| 500 - 995 | €1.292 | €6.46 |
| 1000 + | €1.176 | €5.88 |
*price indicative
- RS Stock No.:
- 229-6412
- Mfr. Part No.:
- NCV20094DTBR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 4 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.15V/μs | |
| Input Bias Current | 1500 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Width | 4.5 mm | |
| Series | NCV20094 | |
| Output Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1100 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 4 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.15V/μs | ||
Input Bias Current 1500 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5.1mm | ||
Height 1.2mm | ||
Width 4.5 mm | ||
Series NCV20094 | ||
Output Current 100mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1100 pA | ||
The ON Semiconductor is quad operational amplifier with 350 kHz of gain bandwidth product and has a slew rate of 0.15 V/s while consuming only 20 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.
Operates at various low voltages
Wide dynamic range
Low power operation
Wide operating temperature
Related links
- onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCV4333DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCS21874DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCV21874DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- onsemi 350 kHz, 14-Pin 5.5 V SOIC
- NCV20094DR2G onsemi 350 kHz, 14-Pin 5.5 V SOIC
- NCS20094DTBR2G onsemi 350 kHz, 14-Pin 5.5 V SOIC
- Texas Instruments 350 kHz, 14-Pin 5.5 V TSSOP
