onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5 V TSSOP

Subtotal (1 reel of 2500 units)*

€1,510.00

(exc. VAT)

€1,857.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2500 +€0.604€1,510.00

*price indicative

RS Stock No.:
229-6417
Mfr. Part No.:
NCV21874DTBR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

350kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

400 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

45 μV

Slew Rate

0.1V/μs

Maximum Operating Temperature

125°C

Length

5.1mm

Standards/Approvals

RoHS

Series

NCV21874

Height

1.2mm

Width

4.5 mm

Output Current

11mA

Automotive Standard

AEC-Q100

Input Offset Current

800 pA

The ON Semiconductor zero drift operational amplifier reduces the offset drift to as low as 0.4 V/°C and enables high precision measurements over both time and temperature. It has low power consumption over a wide dynamic range and is available in space saving packages.

Provides precision signal conditioning

Automotive design support

Allows maximum input and output swing

Provides highest precision for senor applications

Related links

Recently viewed