onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5 V TSSOP
- RS Stock No.:
- 229-6423
- Mfr. Part No.:
- NCV4333DTBR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,585.00
(exc. VAT)
€1,950.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.634 | €1,585.00 |
*price indicative
- RS Stock No.:
- 229-6423
- Mfr. Part No.:
- NCV4333DTBR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 400 pA | |
| Slew Rate | 0.15V/μs | |
| Vos - Input Offset Voltage | 30 μV | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Width | 4.5 mm | |
| Series | NCV4333 | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Output Current | 11mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 800 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 400 pA | ||
Slew Rate 0.15V/μs | ||
Vos - Input Offset Voltage 30 μV | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Width 4.5 mm | ||
Series NCV4333 | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Output Current 11mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 800 pA | ||
The ON Semiconductor NCV43333 is high precision zero-drift opamps feature low input offset voltage and low offset drift over time and temperature. These devices have low quiescent current and low noise performance with a rail to rail output swing within 50 mV of the rails.
High precision
Higher accuracy
Low power consumption
Low noise
Related links
- NCV4333DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCS21874DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCV21874DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- NCV20094DTBR2G onsemi 350 kHz, 14-Pin 5.5 V TSSOP
- Texas Instruments 350 kHz, 14-Pin 5.5 V TSSOP
- onsemi 350 kHz, 14-Pin 5.5 V SOIC
- OPA4347EA/250 Texas Instruments 350 kHz, 14-Pin 5.5 V TSSOP
