OPA177GP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
- RS Stock No.:
- 236-8651
- Mfr. Part No.:
- OPA177GP
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€3.19
(exc. VAT)
€3.92
(inc. VAT)
114 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €3.19 |
10 - 49 | €2.39 |
50 - 99 | €2.22 |
100 - 249 | €2.16 |
250 + | €2.10 |
**price indicative
- RS Stock No.:
- 236-8651
- Mfr. Part No.:
- OPA177GP
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 600kHz | |
Typical Dual Supply Voltage | ±3 → ±18V | |
Typical Slew Rate | 0.3V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 135.6 dB | |
Height | 4.57mm | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Width | 6.35mm | |
Length | 9.81mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 600kHz | ||
Typical Dual Supply Voltage ±3 → ±18V | ||
Typical Slew Rate 0.3V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 135.6 dB | ||
Height 4.57mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Length 9.81mm | ||
Related links
- OP07CP Texas Instruments Op Amp 8-Pin PDIP
- OP07CDR Texas Instruments Op Amp 8-Pin SOIC
- OP07CD Texas Instruments Op Amp 8-Pin SOIC
- OPA177GS Texas Instruments Op Amp 8-Pin SOIC
- OP177GSZ Analog Devices Op Amp 8-Pin SOIC
- OP07DD Texas Instruments 600kHz, 8-Pin SOIC
- OP07EPZ Analog Devices 600kHz, 8-Pin PDIP
- OP07CPZ Analog Devices 600kHz, 8-Pin PDIP