OP177GSZ Analog Devices, Precision, Op Amp, 600kHz, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    OP177GSZ Analog Devices, Precision, Op Amp, 600kHz, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 unit)**

    €3.31

    (exc. VAT)

    €4.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    180 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€3.31
    10 - 24€2.98
    25 - 99€2.80
    100 - 249€2.24
    250 +€1.96

    **price indicative

    Packaging Options:
    RS Stock No.:
    522-8297
    Mfr. Part No.:
    OP177GSZ
    Manufacturer:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Gain Bandwidth Product

    600kHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±5 V, ±9 V

    Typical Slew Rate

    0.3V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Typical Voltage Gain

    135.6 dB

    Rail to Rail

    No

    Height

    1.5mm

    Width

    4mm

    Dimensions

    5 x 4 x 1.5mm

    Length

    5mm

    Related links