OP07DD Texas Instruments, Operational Amplifier, 600 kHz, 8-Pin 22 V SOIC

Bulk discount available

Subtotal (1 tube of 75 units)*

€70.20

(exc. VAT)

€86.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 - 75€0.936€70.20
150 - 300€0.911€68.33
375 - 675€0.887€66.53
750 - 1050€0.864€64.80
1125 +€0.843€63.23

*price indicative

RS Stock No.:
162-5408
Mfr. Part No.:
OP07DD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

600kHz

Maximum Supply Voltage

22V

Minimum Supply Voltage

-22V

Minimum Operating Temperature

0°C

Input Bias Current

±14 nA

Vos - Input Offset Voltage

250 μV

Slew Rate

0.3V/μs

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Height

1.58mm

Width

3.91 mm

Length

4.9mm

Series

OP07

Automotive Standard

No

Input Offset Current

8 nA

Non Compliant

Precision Operational Amplifiers, Texas Instruments


A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.

Related links