LMC6035ITL/NOPB Texas Instruments, CMOS Operational Amplifier, Op Amp, RRO, 1.4MHz, 2.7 V, 8-Pin DSBGA
- RS Stock No.:
- 267-5672
- Mfr. Part No.:
- LMC6035ITL/NOPB
- Manufacturer:
- Texas Instruments
Price Each (In a Pack of 5)**
€1.23
(exc. VAT)
€1.51
(inc. VAT)
250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €1.23 | €6.15 |
**price indicative
Related links
- LMC6035ITL/NOPB Texas Instruments Op Amp 1.4MHz 8-Pin DSBGA
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- MCP602T-I/ST Microchip Op Amp 2.7 → 6.0 V, 8-Pin SOIC
- ICL7611DCBAZ-T Renesas Electronics Op Amps 1.4MHz 8-Pin 8-SOIC
- NJU7057RB1-TE2 Nisshinbo Micro Devices Op Amps 2.1MHz 8-Pin MSOP8(TVSP8)
- TSU111HYLT STMicroelectronics Op Amp 23MHz 5-Pin SOT23-5
- TSU111IYCT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- MCP6292T-E/MS Microchip Op Amp 10MHz 8-Pin MSOP