TSB514IPT STMicroelectronics, Operational Amplifier, 6 MHz, 14-Pin 36 V TSSOP

Subtotal (1 pack of 2 units)*

€3.04

(exc. VAT)

€3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,426 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.52€3.04

*price indicative

Packaging Options:
RS Stock No.:
240-0618
Mfr. Part No.:
TSB514IPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

6MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

36V

Slew Rate

3V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±1.5 mV

Input Bias Current

0 nA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TSB514

Height

1.2mm

Length

5.1mm

Width

4.5 mm

Automotive Standard

AEC-Q100, AEC-Q3

Input Offset Current

10 nA

The STMicroelectronics op amps with Rail-to-rail inputs and outputs of 6 MHz bandwidth amplifiers which are guaranteed to operate from 2.7 to 36 V single supply as well as from ± 1.35 V to ± 18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth.

Rail-to-rail input and output

Low offset voltage: 1.5 mV maximum

Wide supply voltage range: 2.7 V to 36 V

Gain bandwidth product: 6 MHz

Slew rate of 3 V/μs

Low noise: 12 nV/√Hz

Integrated EMI filter

2 kV HBM ESD tolerance

Related links