STMicroelectronics, Operational Amplifier, 1.7 MHz, 14-Pin 36 V TSSOP-14
- RS Stock No.:
- 261-5463
- Mfr. Part No.:
- TSB624IPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 2500 units)*
€2,230.00
(exc. VAT)
€2,742.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.892 | €2,230.00 |
| 5000 - 5000 | €0.87 | €2,175.00 |
| 7500 + | €0.848 | €2,120.00 |
*price indicative
- RS Stock No.:
- 261-5463
- Mfr. Part No.:
- TSB624IPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP-14 | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.7MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 36V | |
| Input Bias Current | 15 mA | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | TSB624 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q1, AEC-Q3, AEC-Q2 | |
| Input Offset Current | 3 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP-14 | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.7MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 36V | ||
Input Bias Current 15 mA | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Series TSB624 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q1, AEC-Q3, AEC-Q2 | ||
Input Offset Current 3 nA | ||
- COO (Country of Origin):
- MA
Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
The STMicroelectronics TSB621, TSB622, TSB624 are general purpose operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. They also offer an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while consuming less than 375 μA per operator at 36 V supply voltage.;The TSB621, TSB622, TSB624 operate over a wide temperature range from -40 °C to 125 °C making these devices ideal for industrial and automotive applications with the associated qualification.
Thanks to the small package size, the TSB621, TSB622, TSB624 can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB.
Key features
Related links
- TSB624IPT STMicroelectronics 1.7 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 1.7 MHz, 8-Pin 36 V TSSOP-14
- TSB624IYPT STMicroelectronics 1.7 MHz, 8-Pin 36 V TSSOP-14
- STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 1.2 MHz, 14-Pin 36 V TSSOP-14
- TL084CPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP-14
- TSB514 STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
- TSB514IYPT STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
