MCP6477-E/MS Microchip, Operational Amplifier, 3 MHz, 8-Pin 5.5V MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-5140
Mfr. Part No.:
MCP6477-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Pin Count

8

GBP - Gain Bandwidth Product

3MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Input Bias Current

±1 pA

Slew Rate

3.2V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

1.6 mV

Maximum Operating Temperature

125°C

Width

3mm

Series

MCP6477

Height

1.1mm

Length

3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

The Microchip MCP6006/6R/6U/7/9 series of operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 50 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.

Gain bandwidth product: 1 MHz (typical)

Input offset voltage: 1.6 mV (maximum)

Supply voltage: 1.8V to 5.5V

Supply current: 50 μA (typical)

EMIRR at 1.8 GHz: 95 dB (typical)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy