MCP6477-E/MS Microchip, Operational Amplifier, 3 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 242-5141
- Mfr. Part No.:
- MCP6477-E/MS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5141
- Mfr. Part No.:
- MCP6477-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Slew Rate | 3.2V/μs | |
| Input Bias Current | ±1 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 3mm | |
| Series | MCP6477 | |
| Standards/Approvals | RoHS | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 1.6 mV | ||
Slew Rate 3.2V/μs | ||
Input Bias Current ±1 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 3mm | ||
Series MCP6477 | ||
Standards/Approvals RoHS | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
The Microchip MCP6006/6R/6U/7/9 series of operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 50 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
Gain bandwidth product: 1 MHz (typical)
Input offset voltage: 1.6 mV (maximum)
Supply voltage: 1.8V to 5.5V
Supply current: 50 μA (typical)
EMIRR at 1.8 GHz: 95 dB (typical)
