Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-5147
Mfr. Part No.:
MCP6V97T-E/MNY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Slew Rate

9.5V/μs

Vos - Input Offset Voltage

25 μV

Input Bias Current

±2 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6V97

Width

3mm

Length

3mm

Height

1.1mm

Standards/Approvals

RoHS

Output Current

30mA

Automotive Standard

No

Input Offset Current

±100 pA

The Microchip MCP6V96/6U/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices provide a gain bandwidth product of 10MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 2.4V with a maximum quiescent current of only 1.6 mA per channel.

Zero-Drift architecture

Maximum offset of only 25 uV

Maximum offset drift of 150 nV/C

Enhanced EMI rejection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy