LMH6550MA/NOPB Texas Instruments, Differential, Op Amp, 400MHz 400 MHz, 13.2 V, 8-Pin SOIC
- RS Stock No.:
- 249-4934
- Mfr. Part No.:
- LMH6550MA/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 2)**
€6.15
(exc. VAT)
€7.56
(inc. VAT)
169 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €6.15 | €12.30 |
10 - 18 | €5.84 | €11.68 |
20 - 48 | €5.26 | €10.52 |
50 - 98 | €4.735 | €9.47 |
100 + | €4.495 | €8.99 |
**price indicative
Related links
- LMH6550MA/NOPB Texas Instruments Op Amp 13.2 V, 8-Pin SOIC
- THS4521IDGKT Texas Instruments Op Amps 5 V, 8-Pin VSSOP
- TL052CP Texas Instruments Op Amps 5 V, 8-Pin PDIP
- MCP6D11-E/MS Microchip Op Amp 5.5 V, 8-Pin MSOP
- LMH6629SDE/NOPB Texas Instruments Op Amp 8-Pin WSON
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- LM324MX/NOPB Texas Instruments 1MHz 1 MHz 14-Pin SOIC
- LPV521MG/NOPB Texas Instruments Op Amp 6kHz 2400 MHz 5-Pin SC-70