TLE2062AID Texas Instruments, Precision, Op Amp Rail to Rail Input, 2MHz 2 MHz, 36 V, 8-Pin SOIC
- RS Stock No.:
- 249-5007
- Mfr. Part No.:
- TLE2062AID
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 2 units)**
€6.37
(exc. VAT)
€7.84
(inc. VAT)
1060 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €3.185 | €6.37 |
**price indicative
- RS Stock No.:
- 249-5007
- Mfr. Part No.:
- TLE2062AID
- Manufacturer:
- Texas Instruments
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 2MHz |
Maximum Operating Frequency | 2 MHz |
Rail to Rail | Rail to Rail Input |
Related links
- TLE2062AID Texas Instruments Op Amp Rail to Rail Input 36 V, 8-Pin SOIC
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC
- OPA2211AIDRGT Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SON
- OPA211ID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC
- OPA4170AIPW Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin TSSOP
- OPA2170AID Texas Instruments Op Amp 1.2MHz 1 MHz 8-Pin SOIC
- OPA171AIDRLT Texas Instruments Op Amp 3MHz 1 MHz 5-Pin SOT-553
- OPA4170AID Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin SOIC