TSB624IPT STMicroelectronics, Operational Amplifier, 1.7 MHz, 14-Pin 36 V TSSOP-14

Bulk discount available

Subtotal (1 pack of 2 units)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8€1.39€2.78
10 - 98€1.255€2.51
100 - 248€1.13€2.26
250 - 498€1.015€2.03
500 +€0.91€1.82

*price indicative

Packaging Options:
RS Stock No.:
261-5464
Mfr. Part No.:
TSB624IPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP-14

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.7MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

2.7V

Vos - Input Offset Voltage

1 mV

Minimum Operating Temperature

-40°C

Input Bias Current

15 mA

Slew Rate

0.6V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

TSB624

Automotive Standard

AEC-Q100, AEC-Q1, AEC-Q3, AEC-Q2

Input Offset Current

3 nA

COO (Country of Origin):
MA

Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier


The STMicroelectronics TSB621, TSB622, TSB624 are general purpose operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. They also offer an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while consuming less than 375 μA per operator at 36 V supply voltage.;The TSB621, TSB622, TSB624 operate over a wide temperature range from -40 °C to 125 °C making these devices ideal for industrial and automotive applications with the associated qualification.

Thanks to the small package size, the TSB621, TSB622, TSB624 can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB.

Key features


  • Low offset voltage: 1 mV max. @ 25 °C

  • Low current consumption: 375 μA max. / operator @ 36 V

  • Wide supply voltage: 2.7 to 36 V

  • Gain bandwidth product: 1.7 MHz

  • Unity gain stable

  • Rail-to-rail output

  • Input common mode voltage incudes ground

  • High ESD tolerance: 4 kV HBM

  • EMI hardened

  • Extended temperature range: -40 to 125 °C

  • Automotive qualification

  • Related links