TLC2272ACD Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 436-3260
- Mfr. Part No.:
- TLC2272ACD
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€2.59
(exc. VAT)
€3.19
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €2.59 |
10 - 37 | €2.22 |
38 - 49 | €2.11 |
50 - 99 | €2.02 |
100 + | €1.91 |
**price indicative
- RS Stock No.:
- 436-3260
- Mfr. Part No.:
- TLC2272ACD
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 2.2MHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 3.6V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 105 dB | |
Rail to Rail | Rail to Rail Output | |
Height | 1.58mm | |
Width | 3.91mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Length | 4.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 2.2MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 3.6V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 105 dB | ||
Rail to Rail Rail to Rail Output | ||
Height 1.58mm | ||
Width 3.91mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Related links
- TLC2272ACD Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272ID Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272AID Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272CD Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272AIDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272CDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272ACDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272IDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC