TLC2272AID Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 462-1437
- Mfr. Part No.:
- TLC2272AID
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
€10.92
(exc. VAT)
€13.43
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.184 | €10.92 |
25 - 120 | €1.732 | €8.66 |
125 - 620 | €1.504 | €7.52 |
625 - 1245 | €1.468 | €7.34 |
1250 + | €1.432 | €7.16 |
**price indicative
- RS Stock No.:
- 462-1437
- Mfr. Part No.:
- TLC2272AID
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 2.2MHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 3.6V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 105 dB | |
Height | 1.58mm | |
Width | 3.91mm | |
Length | 4.9mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 2.2MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 3.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 105 dB | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Related links
- TLC2272ACD Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272ID Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272CD Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272AIDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272CDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272ACDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272IDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272IPW Texas Instruments Op Amp 2.2MHz 8-Pin TSSOP