TLC2272AIDR Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    TLC2272AIDR Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin SOIC

    Subtotal (1 reel of 2500 units)**

    €3,005.00

    (exc. VAT)

    €3,695.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Reel**
    2500 +€1.202€3,005.00

    **price indicative

    RS Stock No.:
    923-4075
    Mfr. Part No.:
    TLC2272AIDR
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 15 V

    Typical Gain Bandwidth Product

    2.2MHz

    Typical Dual Supply Voltage

    ±3 V, ±5 V

    Typical Slew Rate

    3.6V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    105 dB

    Rail to Rail

    Rail to Rail Output

    Dimensions

    4.9 x 3.91 x 1.58mm

    Length

    4.9mm

    Height

    1.58mm

    Width

    3.91mm

    Typical Input Voltage Noise Density

    50nV/√Hz

    Related links