OP07CSZ Analog Devices, Op Amp, 600kHz, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    OP07CSZ Analog Devices, Op Amp, 600kHz, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 unit)**

    €2.04

    (exc. VAT)

    €2.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    12 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€2.04
    10 - 24€1.82
    25 - 99€1.74
    100 - 249€1.39
    250 +€1.22

    **price indicative

    Packaging Options:
    RS Stock No.:
    522-8281
    Mfr. Part No.:
    OP07CSZ
    Manufacturer:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Gain Bandwidth Product

    600kHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±5 V, ±9 V

    Typical Slew Rate

    0.3V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    No

    Typical Voltage Gain

    112 dB

    Typical Input Voltage Noise Density

    10.5nV/√Hz

    Width

    4mm

    Length

    5mm

    Dimensions

    5 x 4 x 1.5mm

    Height

    1.5mm

    Related links