LM7372IMA/NOPB Texas Instruments, Precision, Op Amp, 100MHz, 10 → 28 V, 16-Pin SOIC
- RS Stock No.:
- 534-3813
- Mfr. Part No.:
- LM7372IMA/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)**
€8.98
(exc. VAT)
€11.05
(inc. VAT)
Temporarily out of stock - back order for despatch 21-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.98 |
**price indicative
- RS Stock No.:
- 534-3813
- Mfr. Part No.:
- LM7372IMA/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 16 | |
Typical Single Supply Voltage | 10 → 28 V | |
Typical Gain Bandwidth Product | 100MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
Typical Slew Rate | 700V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 78 dB | |
Rail to Rail | No | |
Dimensions | 9.91 x 3.91 x 1.45mm | |
Height | 1.45mm | |
Typical Input Voltage Noise Density | 14nV/√Hz | |
Length | 9.91mm | |
Width | 3.91mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 10 → 28 V | ||
Typical Gain Bandwidth Product 100MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 700V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 78 dB | ||
Rail to Rail No | ||
Dimensions 9.91 x 3.91 x 1.45mm | ||
Height 1.45mm | ||
Typical Input Voltage Noise Density 14nV/√Hz | ||
Length 9.91mm | ||
Width 3.91mm | ||
Related links
- LM7372IMA/NOPB Texas Instruments Op Amp 10 → 28 V, 16-Pin SOIC
- LM7372MR/NOPB Texas Instruments Op Amp 10 → 28 V, 8-Pin PSOP
- LM358M/NOPB Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM324MT/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
- LM324M/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM358AM/NOPB Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM7332MME/NOPB Texas Instruments Op Amp 19MHz 8-Pin MSOP
- LM7301IM/NOPB Texas Instruments Op Amp 4MHz 8-Pin SOIC