TLV272CDR Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 661-0404
- Mfr. Part No.:
- TLV272CDR
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 5)**
€0.622
(exc. VAT)
€0.765
(inc. VAT)
75 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €0.622 | €3.11 |
50 - 95 | €0.516 | €2.58 |
100 + | €0.466 | €2.33 |
**price indicative
- RS Stock No.:
- 661-0404
- Mfr. Part No.:
- TLV272CDR
- Manufacturer:
- Texas Instruments
Related links
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC