LT1013DIP Texas Instruments, Op Amp, 5 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 661-0628
- Mfr. Part No.:
- LT1013DIP
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 5)**
€4.918
(exc. VAT)
€6.049
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | €4.918 | €24.59 |
125 - 495 | €3.55 | €17.75 |
500 - 1245 | €3.394 | €16.97 |
1250 - 2495 | €3.308 | €16.54 |
2500 + | €3.228 | €16.14 |
**price indicative
- RS Stock No.:
- 661-0628
- Mfr. Part No.:
- LT1013DIP
- Manufacturer:
- Texas Instruments
Related links
- LT1013CP Texas Instruments 5 → 28 V, 8-Pin PDIP
- LT1013DD Texas Instruments 5 → 28 V, 8-Pin SOIC
- TLC2201CP Texas Instruments RRO 5 → 15 V, 8-Pin PDIP
- LMC6482IN/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin PDIP
- LM7121IM/NOPB Texas Instruments 80MHz 8-Pin SOIC
- TLE2141CD Texas Instruments 5.8MHz 8-Pin SOIC
- LM358ADGKR Texas Instruments Op Amp 5 → 28 V, 8-Pin MSOP
- LM2904AVQDRQ1 Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC