MCP616-I/SN Microchip, Precision, Op Amp, RRO, 190kHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 667-4455
- Mfr. Part No.:
- MCP616-I/SN
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)**
€5.85
(exc. VAT)
€7.20
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.17 | €5.85 |
25 - 95 | €1.138 | €5.69 |
100 + | €1.096 | €5.48 |
**price indicative
- RS Stock No.:
- 667-4455
- Mfr. Part No.:
- MCP616-I/SN
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 190kHz | |
Typical Slew Rate | 0.08V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Output | |
Length | 4.9mm | |
Dimensions | 4.9 x 3.9 x 1.25mm | |
Height | 1.25mm | |
Width | 3.9mm | |
Typical Input Voltage Noise Density | 32nV/√Hz | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 190kHz | ||
Typical Slew Rate 0.08V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Output | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Height 1.25mm | ||
Width 3.9mm | ||
Typical Input Voltage Noise Density 32nV/√Hz | ||
Related links
- MCP617-I/SN Microchip Op Amp 190kHz 5 V, 8-Pin SOIC
- MCP619-I/SL Microchip Op Amp 190kHz 5 V, 14-Pin SOIC
- MCP607-I/SN Microchip Op Amp 155kHz 5 V, 8-Pin SOIC
- MCP606-I/SN Microchip Op Amp 155kHz 5 V, 8-Pin SOIC
- MCP606-I/SN Microchip Op Amp 155kHz 1 kHz, 8-Pin SOIC
- MCP607-I/SN Microchip Op Amp 155kHz 1 kHz, 8-Pin SOIC
- MCP6022-I/SN Microchip Op Amp 10MHz 5 V, 8-Pin SOIC
- MCP6021-I/SN Microchip Op Amp 10MHz 5 V, 8-Pin SOIC