MCP617-I/SN Microchip, Precision, Op Amp, RRO, 190kHz, 3 V, 5 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    MCP617-I/SN Microchip, Precision, Op Amp, RRO, 190kHz, 3 V, 5 V, 8-Pin SOIC

    Subtotal (1 tube of 100 units)**

    €99.40

    (exc. VAT)

    €122.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    400 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tube**
    100 +€0.994€99.40

    **price indicative

    RS Stock No.:
    889-5736
    Mfr. Part No.:
    MCP617-I/SN
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    190kHz

    Typical Slew Rate

    0.08V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    Rail to Rail Output

    Typical Voltage Gain

    120 dB

    Dimensions

    4.9 x 3.9 x 1.25mm

    Width

    3.9mm

    Height

    1.25mm

    Length

    4.9mm

    Typical Input Voltage Noise Density

    32nV/√Hz

    Related links