LMC6081IN/NOPB Texas Instruments, Precision, Op Amp, 1.3MHz, 4.5 → 15.5 V, 8-Pin MDIP
- RS Stock No.:
- 761-6138
- Mfr. Part No.:
- LMC6081IN/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 109 unit(s) shipping from 22 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €2.90 |
5 - 9 | €2.77 |
10 - 24 | €2.48 |
25 - 49 | €2.23 |
50 + | €2.12 |
*price indicative
- RS Stock No.:
- 761-6138
- Mfr. Part No.:
- LMC6081IN/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Through Hole | |
Package Type | MDIP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 4.5 → 15.5 V | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Slew Rate | 1.5V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 123 dB | |
Rail to Rail | No | |
Height | 5.08mm | |
Width | 6.35mm | |
Typical Input Voltage Noise Density | 22nV/√Hz | |
Length | 10.16mm | |
Dimensions | 10.16 x 6.35 x 5.08mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 15.5 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 1.5V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 123 dB | ||
Rail to Rail No | ||
Height 5.08mm | ||
Width 6.35mm | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Length 10.16mm | ||
Dimensions 10.16 x 6.35 x 5.08mm | ||
Related links
- LMC6081IN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin MDIP
- LMC6001AIN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin MDIP
- LMC6082IM/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin SOIC
- LMC6001BIN/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin PDIP
- LMC6062AIM/NOPB Texas Instruments Op Amp 4.5 → 15.5 V, 8-Pin SOIC
- LMC662AIN/NOPB Texas Instruments Op Amp 4.75 → 15.5 V, 8-Pin MDIP
- LMC660AIN/NOPB Texas Instruments Op Amp 4.75 → 15.5 V, 14-Pin MDIP
- LMC6084AIM/NOPB Texas Instruments Op Amp 1.3MHz 14-Pin SOIC