LM358AP Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin PDIP | RS
Login / Register to access your benefits
Recently searched

    LM358AP Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin PDIP

    Bulk discount available

    Subtotal (1 tube of 50 units)**

    €17.35

    (exc. VAT)

    €21.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1050 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tube**
    50 - 450€0.347€17.35
    500 - 700€0.268€13.40
    750 - 950€0.261€13.05
    1000 - 1200€0.254€12.70
    1250 +€0.248€12.40

    **price indicative

    RS Stock No.:
    923-6731
    Mfr. Part No.:
    LM358AP
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    700kHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.3V/µs

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Width

    6.35mm

    Height

    4.57mm

    Dimensions

    9.81 x 6.35 x 4.57mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Length

    9.81mm

    Related links