Broadcom HCPL-053L-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-880
Mfr. Part No.:
HCPL-053L-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, VDE 0884, UL 1577

Minimum Current Transfer Ratio

19%

Series

HCPL

Automotive Standard

No

Optocoupler, 1MBd Transistor Output, Avago Technologies


1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy