Broadcom HCPL-0531-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 547-4024
- Mfr. Part No.:
- HCPL-0531-000E
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
Temporarily out of stock
- 5,779 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.01 |
*price indicative
- RS Stock No.:
- 547-4024
- Mfr. Part No.:
- HCPL-0531-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 19% | |
| Standards/Approvals | UL, IEC, CSA, EN | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 19% | ||
Standards/Approvals UL, IEC, CSA, EN | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
Approvals
UL E55361
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0530-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0631-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-053L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0534-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
