Broadcom, HCNW2201-300E DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin DIP

Bulk discount available

Subtotal (1 unit)*

€2.73

(exc. VAT)

€3.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€2.73
10 - 49€2.70
50 - 99€2.68
100 - 249€2.31
250 +€2.05

*price indicative

Packaging Options:
RS Stock No.:
450-777
Mfr. Part No.:
HCNW2201-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

10 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

7ns

Related links