onsemi, HCPL2601 DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9355
Mfr. Part No.:
HCPL2601
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

50 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Typical Fall Time

12ns

Series

HCPL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy