Broadcom HCPL-4504-300E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 803-0822
- Mfr. Part No.:
- HCPL-4504-300E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 10 November 2026
- Plus 3,150 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.808 | €14.04 |
| 25 + | €1.98 | €9.90 |
*price indicative
- RS Stock No.:
- 803-0822
- Mfr. Part No.:
- HCPL-4504-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 60% | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Minimum Current Transfer Ratio | 25% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 60% | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Minimum Current Transfer Ratio 25% | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler High-Speed Transistor Output, Avago Technologies
Applications include high-speed logic ground isolation (TTL/TTL, TTL/CMOS, TTL/LSTTL)
Replaces pulse transformers
Analog signal ground isolation
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4562-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3150-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
