onsemi CNY173M DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 553-591
- Mfr. Part No.:
- CNY173M
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€3.00
(exc. VAT)
€3.70
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.30 | €3.00 |
*price indicative
- RS Stock No.:
- 553-591
- Mfr. Part No.:
- CNY173M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC, EN, UL | |
| Minimum Current Transfer Ratio | 100% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC, EN, UL | ||
Minimum Current Transfer Ratio 100% | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Approvals
UL
Related links
- onsemi CNY173M DC Input Optocoupler 6-Pin PDIP
- onsemi CNY172M DC Input Optocoupler 6-Pin PDIP
- onsemi 4N35M DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1M DC Input Optocoupler 6-Pin PDIP
- onsemi Through Hole, 6-Pin PDIP
- onsemi H11F3M DC Input Optocoupler 6-Pin PDIP
- Isocom 4N35X DC Input Optocoupler 6-Pin PDIP
- Vishay 4N36 DC Input Optocoupler 6-Pin PDIP
