Vishay CNY75B DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 145-1614
- Mfr. Part No.:
- CNY75B
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1614
- Mfr. Part No.:
- CNY75B
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3.7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | BS EN 41003, UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-5 (VDE 0884), BS EN 60950 (BS 7002), BS EN 60095 (BS 415) | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3.7μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals BS EN 41003, UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-5 (VDE 0884), BS EN 60950 (BS 7002), BS EN 60095 (BS 415) | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay 4N36 DC Input Optocoupler 6-Pin PDIP
- Vishay 4N35 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY75GA DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-4. DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17F-2 DC Input Optocoupler 6-Pin PDIP
- Vishay 4N26 DC Input Optocoupler 6-Pin PDIP
- Vishay 4N25 DC Input Optocoupler 6-Pin PDIP
