Vishay VOS619A-9X001T DC Input Optocoupler, Surface Mount, 4-Pin SSOP
- RS Stock No.:
- 829-399
- Mfr. Part No.:
- VOS619A-9X001T
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tape of 1 unit)*
€0.20
(exc. VAT)
€0.25
(inc. VAT)
In Stock
- Plus 5,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €0.20 |
*price indicative
- RS Stock No.:
- 829-399
- Mfr. Part No.:
- VOS619A-9X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 8μs | |
| Standards/Approvals | RoHS | |
| Minimum Current Transfer Ratio | 200% | |
| Series | VOS619A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 8μs | ||
Standards/Approvals RoHS | ||
Minimum Current Transfer Ratio 200% | ||
Series VOS619A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay optocoupler is designed for signal transmission between electrically separated circuits, ensuring reliable performance with minimal distortion.
High current transfer ratio of 200 to 400%, ensuring robust signal integrity
Ultra-low forward current operation from 0.5 mA to 10 mA for versatile applications
Superior isolation voltage rating of 3750 V, enhancing safety in use
Compact 4-pin SSOP package design facilitates easy integration into various systems
Related links
- Vishay VOS619A-3X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS619A-4X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOL619A-9X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOM619A-9X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay VOS615A-X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS618A-2T DC Input Optocoupler 4-Pin SSOP
