Vishay VOL619A-9X001T DC Input Optocoupler, Surface Mount, 4-Pin LSOP

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.59

(exc. VAT)

€0.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€0.59
10 - 99€0.36
100 - 499€0.23
500 - 999€0.19
1000 +€0.18

*price indicative

RS Stock No.:
829-393
Mfr. Part No.:
VOL619A-9X001T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

LSOP

Input Current Type

DC

Typical Rise Time

6μs

Maximum Input Current

30mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

400%

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Current Transfer Ratio

200%

Typical Fall Time

8μs

Series

VOL619A

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay optocoupler offers high-performance signal transmission with enhanced linearity over temperature. It features an infrared emitting diode, optically coupled to a phototransistor, ensuring reliable operation in a Compact LSOP package.

Delivers high collector-emitter voltage of 80 V

Achieves a high current transfer ratio of up to 400%

Operates efficiently at low input currents, enhancing design flexibility

Supports a wide temperature range from -55 °C to +125 °C

Offers superior isolation with 5000 V RMS breakdown voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy