Lite-On CNY17-3 DC Input Optocoupler, Through Hole, 6-Pin PDIP

Get a bulk buy discount

Add 260 more to save 11%

View bulk pricing options

Subtotal (1 tube of 65 units)*

€11.76

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,080 unit(s) shipping from 23 November 2026
  • Plus 1,105 unit(s) shipping from 30 November 2026
  • Plus 2,210 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
65 - 195€0.181€11.77-
260 - 455€0.16€10.4011%
520 - 975€0.152€9.8816%
1040 - 2015€0.117€7.6135%
2080 +€0.112€7.2838%

*price indicative

RS Stock No.:
125-7572
Mfr. Part No.:
CNY17-3
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

60mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

200%

Standards/Approvals

UL, CSA

Typical Fall Time

5μs

Minimum Current Transfer Ratio

100%

Series

CNY17

Automotive Standard

No

CNY17/4N25/4N35 Series Optocouplers


A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:

4N26 & 4N36 series 1.5 kV

4N25 series 2.5 kV

4N35 series 3.55 kV

CNY-17 series 5 kV

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy